
SCS210KNHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS210KNHRTRLTR-ND - Tape & Reel (TR) 846-SCS210KNHRTRLCT-ND - Cut Tape (CT) 846-SCS210KNHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS210KNHRTRL |
Description | DIODE SIL CARBIDE 1.2KV 10A LPDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 530pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 4,65200 € | 46,52 € |
| 100 | 3,60550 € | 360,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,23004 € | 3.230,04 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

