SCS210KE2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 450
Unit Price: 9,30000 €
Datasheet

Direct


onsemi
In Stock: 167
Unit Price: 7,70000 €
Datasheet
Diode 1200 V 10A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS210KE2C

DigiKey Part Number
SCS210KE2C-ND
Manufacturer
Manufacturer Product Number
SCS210KE2C
Description
DIODE SIL CARB 1200V 10A TO247
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
SCS210KE2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes