
SCS210ANTRL | |
|---|---|
DigiKey Part Number | 846-SCS210ANTRLTR-ND - Tape & Reel (TR) 846-SCS210ANTRLCT-ND - Cut Tape (CT) 846-SCS210ANTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS210ANTRL |
Description | 650V, 10A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 360pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 10 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS210ANHRTRL | Rohm Semiconductor | 600 | 846-SCS210ANHRTRLCT-ND | 4,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,08100 € | 30,81 € |
| 100 | 2,19680 € | 219,68 € |
| 500 | 1,93232 € | 966,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69861 € | 1.698,61 € |
| 2.000 | 1,59685 € | 3.193,70 € |
| 3.000 | 1,57869 € | 4.736,07 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

