


SCS210AGC17 | |
|---|---|
DigiKey Part Number | 846-SCS210AGC17-ND |
Manufacturer | |
Manufacturer Product Number | SCS210AGC17 |
Description | DIODE SIC 650V 10A TO220ACFP |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Part Status Not For New Designs | Capacitance @ Vr, F 365pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 10 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 50 | 2,96460 € | 148,23 € |
| 100 | 2,70990 € | 270,99 € |
| 500 | 2,26380 € | 1.131,90 € |
| 1.000 | 2,12059 € | 2.120,59 € |
| 2.000 | 2,03339 € | 4.066,78 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

