Direct
Similar
Similar
Similar

SCS206AGC | |
|---|---|
DigiKey Part Number | SCS206AGC-ND |
Manufacturer | |
Manufacturer Product Number | SCS206AGC |
Description | DIODE SIL CARB 650V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SCS206AGC Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 219pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS206AGC17 | Rohm Semiconductor | 1.817 | 846-SCS206AGC17-ND | 4,56000 € | Direct |
| SICR6650 | SMC Diode Solutions | 184 | 1655-1949-ND | 2,15000 € | Similar |
| STPSC6H065D | STMicroelectronics | 937 | 497-13172-ND | 2,46000 € | Similar |
| C3D06060F | Wolfspeed, Inc. | 10.777 | C3D06060F-ND | 3,26000 € | Similar |
| IDH05SG60CXKSA1 | Infineon Technologies | 12.303 | IDH05SG60CXKSA1-ND | 1,98023 € | Similar |






