
RXH100N03TB1 | |
---|---|
DigiKey Part Number | 846-RXH100N03TB1TR-ND - Tape & Reel (TR) 846-RXH100N03TB1CT-ND - Cut Tape (CT) 846-RXH100N03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXH100N03TB1 |
Description | 4V DRIVE NCH MOSFET: MOSFETS ARE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,34000 € | 1,34 € |
10 | 1,02300 € | 10,23 € |
100 | 0,73880 € | 73,88 € |
500 | 0,58672 € | 293,36 € |
1.000 | 0,55070 € | 550,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,48487 € | 1.212,17 € |
5.000 | 0,45217 € | 2.260,85 € |
7.500 | 0,44992 € | 3.374,40 € |
Unit Price without VAT: | 1,34000 € |
---|---|
Unit Price with VAT: | 1,59460 € |