
RQ5E015RPTL | |
---|---|
DigiKey Part Number | RQ5E015RPTLTR-ND - Tape & Reel (TR) RQ5E015RPTLCT-ND - Cut Tape (CT) RQ5E015RPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E015RPTL |
Description | MOSFET P-CH 30V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5E015RPTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,39700 € | 3,97 € |
100 | 0,26000 € | 26,00 € |
500 | 0,19816 € | 99,08 € |
1.000 | 0,17822 € | 178,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12862 € | 385,86 € |
6.000 | 0,12378 € | 742,68 € |
9.000 | 0,11637 € | 1.047,33 € |
15.000 | 0,11124 € | 1.668,60 € |
21.000 | 0,10980 € | 2.305,80 € |
30.000 | 0,10079 € | 3.023,70 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |