


RW1E015RPT2R | |
|---|---|
DigiKey Part Number | 846-RW1E015RPT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1E015RPT2R |
Description | MOSFET P-CH 30V 1.5A WEMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 400mW (Ta) Surface Mount 6-WEMT |
Datasheet | Datasheet |
EDA/CAD Models | RW1E015RPT2R Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-WEMT |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV4E031RPHZGTCR1 | Rohm Semiconductor | 5.501 | 846-RV4E031RPHZGTCR1CT-ND | 1,10000 € | Similar |
| SSM6J207FE,LF | Toshiba Semiconductor and Storage | 94 | SSM6J207FELFCT-ND | 0,52000 € | Similar |

