
RV4E031RPHZGTCR1 | |
---|---|
DigiKey Part Number | 846-RV4E031RPHZGTCR1TR-ND - Tape & Reel (TR) 846-RV4E031RPHZGTCR1CT-ND - Cut Tape (CT) 846-RV4E031RPHZGTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV4E031RPHZGTCR1 |
Description | MOSFET P-CH 30V 3.1A DFN1616-6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.1A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 105mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN1616-6W | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,65500 € | 6,55 € |
100 | 0,43140 € | 43,14 € |
500 | 0,33522 € | 167,61 € |
1.000 | 0,30426 € | 304,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,26492 € | 794,76 € |
6.000 | 0,24511 € | 1.470,66 € |
9.000 | 0,23502 € | 2.115,18 € |
15.000 | 0,22624 € | 3.393,60 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |