New at DigiKey
N-Channel 60 V 1.6A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV4L016SNHZGTCR1

DigiKey Part Number
846-RV4L016SNHZGTCR1TR-ND - Tape & Reel (TR)
846-RV4L016SNHZGTCR1CT-ND - Cut Tape (CT)
846-RV4L016SNHZGTCR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV4L016SNHZGTCR1
Description
NCH 60V 1.6A SMALL SIGNAL MOSFET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.6A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
305mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
104 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
DFN1616-6W
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,59700 €5,97 €
1000,39020 €39,02 €
5000,30122 €150,61 €
1.0000,27253 €272,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23608 €708,24 €
6.0000,21773 €1.306,38 €
9.0000,20838 €1.875,42 €
15.0000,19788 €2.968,20 €
21.0000,19166 €4.024,86 €
30.0000,18562 €5.568,60 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €