
RV3CA01ZPT2CL | |
|---|---|
DigiKey Part Number | RV3CA01ZPT2CLTR-ND - Tape & Reel (TR) RV3CA01ZPT2CLCT-ND - Cut Tape (CT) RV3CA01ZPT2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV3CA01ZPT2CL |
Description | MOSFET P-CH 20V 100MA VML0604 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount VML0604 |
Datasheet | Datasheet |
EDA/CAD Models | RV3CA01ZPT2CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.8Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML0604 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,19314 € | 193,14 € |
| 2.000 | 0,17517 € | 350,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14733 € | 1.178,64 € |
| 16.000 | 0,13664 € | 2.186,24 € |
| 24.000 | 0,13119 € | 3.148,56 € |
| 40.000 | 0,12909 € | 5.163,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











