
TMP112D2IDPWR | |
|---|---|
DigiKey Part Number | 296-TMP112D2IDPWRTR-ND - Tape & Reel (TR) 296-TMP112D2IDPWRCT-ND - Cut Tape (CT) 296-TMP112D2IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112D2IDPWR |
Description | 0.5C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMP112D2IDPWR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.4V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,49000 € | 2,45 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,39320 € | 39,32 € |
| 500 | 0,35462 € | 177,31 € |
| 1.000 | 0,34029 € | 340,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32002 € | 960,06 € |
| 6.000 | 0,30860 € | 1.851,60 € |
| 9.000 | 0,30237 € | 2.721,33 € |
| 15.000 | 0,29495 € | 4.424,25 € |
| 21.000 | 0,29031 € | 6.096,51 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


