RTR025N05TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.250
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 714
Unit Price: 0,73000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet
N-Channel 45 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR025N05TL

DigiKey Part Number
RTR025N05TLTR-ND - Tape & Reel (TR)
RTR025N05TLCT-ND - Cut Tape (CT)
RTR025N05TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR025N05TL
Description
MOSFET N-CH 45V 2.5A TSMT3
Customer Reference
Detailed Description
N-Channel 45 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RTR025N05TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
130mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes