
RTQ020N05TR | |
|---|---|
DigiKey Part Number | 846-RTQ020N05TR-ND - Tape & Reel (TR) 846-RTQ020N05TRCT-ND - Cut Tape (CT) 846-RTQ020N05TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ020N05TR |
Description | MOSFET N-CH 45V 2A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18737 € | 562,11 € |
| 6.000 | 0,17211 € | 1.032,66 € |
| 9.000 | 0,16433 € | 1.478,97 € |
| 15.000 | 0,15559 € | 2.333,85 € |
| 21.000 | 0,15042 € | 3.158,82 € |
| 30.000 | 0,14539 € | 4.361,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,29480 € | 29,48 € |
| 500 | 0,22570 € | 112,85 € |
| 1.000 | 0,20342 € | 203,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,31540 € | 31,54 € |
| 500 | 0,24150 € | 120,75 € |
| 1.000 | 0,21766 € | 217,66 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

