MFR Recommended

RT1C060UNTR | |
|---|---|
DigiKey Part Number | RT1C060UNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1C060UNTR |
Description | MOSFET N-CH 20V 6A 8TSST |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 650mW (Ta) Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | RT1C060UNTR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 10 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSST |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ1C065UNTR | Rohm Semiconductor | 1.302 | RQ1C065UNCT-ND | 0,85000 € | MFR Recommended |


