


RQ1C065UNTR | |
---|---|
DigiKey Part Number | RQ1C065UNTR-ND - Tape & Reel (TR) RQ1C065UNCT-ND - Cut Tape (CT) RQ1C065UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1C065UNTR |
Description | MOSFET N-CH 20V 6.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ1C065UNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,50200 € | 5,02 € |
100 | 0,32670 € | 32,67 € |
500 | 0,25108 € | 125,54 € |
1.000 | 0,22673 € | 226,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17149 € | 514,47 € |
6.000 | 0,16712 € | 1.002,72 € |
9.000 | 0,16012 € | 1.441,08 € |
15.000 | 0,15805 € | 2.370,75 € |
21.000 | 0,15762 € | 3.310,02 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |