Diode 30 V 700mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 700mA Surface Mount
YDZVFHTR27

RSX071VYM30FHTR

DigiKey Part Number
RSX071VYM30FHTR-ND - Tape & Reel (TR)
RSX071VYM30FHCT-ND - Cut Tape (CT)
RSX071VYM30FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX071VYM30FHTR
Description
DIODE SCHOTTKY 30V 700MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 700mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX071VYM30FHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
9.6 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
700mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
420 mV @ 700 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSX071VAM30TRRohm Semiconductor2.151RSX071VAM30CT-ND0,37000 €Parametric Equivalent
In-Stock: 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23100 €2,31 €
1000,14560 €14,56 €
5000,10850 €54,25 €
1.0000,09650 €96,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08123 €243,69 €
6.0000,07352 €441,12 €
9.0000,06960 €626,40 €
15.0000,06518 €977,70 €
21.0000,06256 €1.313,76 €
30.0000,06002 €1.800,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €