


RSX071VAM30TR | |
|---|---|
DigiKey Part Number | RSX071VAM30TR-ND - Tape & Reel (TR) RSX071VAM30CT-ND - Cut Tape (CT) RSX071VAM30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX071VAM30TR |
Description | DIODE SCHOTTKY 30V 700MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSX071VAM30TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 9.6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 700mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSX071VYM30FHTR | Rohm Semiconductor | 570 | RSX071VYM30FHCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07981 € | 239,43 € |
| 6.000 | 0,07222 € | 433,32 € |
| 9.000 | 0,06835 € | 615,15 € |
| 15.000 | 0,06400 € | 960,00 € |
| 21.000 | 0,06142 € | 1.289,82 € |
| 30.000 | 0,05892 € | 1.767,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


