Similar
Similar
Similar

RSS120N03FU6TB | |
|---|---|
DigiKey Part Number | RSS120N03FU6TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSS120N03FU6TB |
Description | MOSFET N-CH 30V 12A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) 20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 12A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXH125N03TB1 | Rohm Semiconductor | 0 | RXH125N03TB1-ND | 0,49736 € | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,19000 € | Similar |
| FDS6680A | onsemi | 3.408 | FDS6680ACT-ND | 1,32000 € | Similar |
| FDS8880 | onsemi | 682 | FDS8880CT-ND | 1,00000 € | Similar |
| SI4420BDY-T1-E3 | Vishay Siliconix | 6.439 | SI4420BDY-T1-E3CT-ND | 2,27000 € | Similar |





