Similar
Similar
Similar
Similar

RXH125N03TB1 | |
|---|---|
DigiKey Part Number | RXH125N03TB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RXH125N03TB1 |
Description | MOSFET N-CH 30V 12.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51927 $ | 1.298,17 $ |
| 5.000 | 0,48357 $ | 2.417,85 $ |
| 7.500 | 0,47500 $ | 3.562,50 $ |
| Unit Price without VAT: | 0,51927 $ |
|---|---|
| Unit Price with VAT: | 0,61793 $ |




