RSS040P03FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.138
Unit Price: 1,11000 €
Datasheet
P-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS040P03FU6TB

DigiKey Part Number
RSS040P03FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSS040P03FU6TB
Description
MOSFET P-CH 30V 4A 8SOP
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
58mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRH040P03TB1Rohm Semiconductor0RRH040P03TB1CT-ND1,30000 €Similar
STS5P3LLH6STMicroelectronics17.138497-15484-1-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes