Similar



RRH040P03TB1 | |
|---|---|
DigiKey Part Number | RRH040P03TB1TR-ND - Tape & Reel (TR) RRH040P03TB1CT-ND - Cut Tape (CT) RRH040P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH040P03TB1 |
Description | MOSFET P-CH 30V 4A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RRH040P03TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,55050 € | 55,05 € |
| 500 | 0,43074 € | 215,37 € |
| 1.000 | 0,39220 € | 392,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35046 € | 876,15 € |
| 5.000 | 0,32467 € | 1.623,35 € |
| 7.500 | 0,31153 € | 2.336,47 € |
| 12.500 | 0,29677 € | 3.709,62 € |
| 17.500 | 0,28803 € | 5.040,53 € |
| 25.000 | 0,28357 € | 7.089,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


