RSQ015P10TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.139
Unit Price: 1,07000 €
Datasheet
P-Channel 100 V 1.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ015P10TR

DigiKey Part Number
RSQ015P10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSQ015P10TR
Description
MOSFET P-CH 100V 1.5A TSMT6
Customer Reference
Detailed Description
P-Channel 100 V 1.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RSQ015P10TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
FET Type
Power Dissipation (Max)
600mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT6 (SC-95)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
470mOhm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ6P015SPTRRohm Semiconductor3.139RQ6P015SPCT-ND1,07000 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32459 €973,77 €
Manufacturers Standard Package
Unit Price without VAT:0,32459 €
Unit Price with VAT:0,38626 €