
RQ6P015SPTR | |
|---|---|
DigiKey Part Number | RQ6P015SPTR-ND - Tape & Reel (TR) RQ6P015SPCT-ND - Cut Tape (CT) RQ6P015SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6P015SPTR |
Description | MOSFET P-CH 100V 1.5A TSMT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6P015SPTR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 322 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 25 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 470mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,44220 € | 44,22 € |
| 500 | 0,34316 € | 171,58 € |
| 1.000 | 0,31126 € | 311,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27074 € | 812,22 € |
| 6.000 | 0,25034 € | 1.502,04 € |
| 9.000 | 0,23995 € | 2.159,55 € |
| 15.000 | 0,22828 € | 3.424,20 € |
| 21.000 | 0,22137 € | 4.648,77 € |
| 30.000 | 0,21465 € | 6.439,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


