RSF010P03TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.709
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 5.267
Unit Price: 0,60000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9
Unit Price: 0,44000 €
P-Channel 30 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF010P03TL

DigiKey Part Number
RSF010P03TLTR-ND - Tape & Reel (TR)
RSF010P03TLCT-ND - Cut Tape (CT)
RSF010P03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF010P03TL
Description
MOSFET P-CH 30V 1A TUMT3
Customer Reference
Detailed Description
P-Channel 30 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RSF010P03TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19642 €589,26 €
6.0000,18078 €1.084,68 €
9.0000,17282 €1.555,38 €
15.0000,16387 €2.458,05 €
21.0000,15857 €3.329,97 €
30.0000,15814 €4.744,20 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €