Clamp 38.6A Ipp Tvs Diode Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDT30RSMTFTL1

DigiKey Part Number
846-RSDT30RSMTFTL1TR-ND - Tape & Reel (TR)
846-RSDT30RSMTFTL1CT-ND - Cut Tape (CT)
846-RSDT30RSMTFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSDT30RSMTFTL1
Description
TVS DIODE 24VWM TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp 38.6A Ipp Tvs Diode Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,67299 €2.691,96 €
Manufacturers Standard Package
Unit Price without VAT:0,67299 €
Unit Price with VAT:0,80086 €