
RSDT30NSFHTL | |
|---|---|
DigiKey Part Number | 846-RSDT30NSFHTLTR-ND - Tape & Reel (TR) 846-RSDT30NSFHTLCT-ND - Cut Tape (CT) 846-RSDT30NSFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT30NSFHTL |
Description | TVS DIODE 24VWM LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,67500 € | 26,75 € |
| 100 | 1,89000 € | 189,00 € |
| 500 | 1,55510 € | 777,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34035 € | 1.340,35 € |
| 2.000 | 1,31134 € | 2.622,68 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

