


RSDT30BMFHTL | |
|---|---|
DigiKey Part Number | 846-RSDT30BMFHTLTR-ND - Tape & Reel (TR) 846-RSDT30BMFHTLCT-ND - Cut Tape (CT) 846-RSDT30BMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT30BMFHTL |
Description | TVS DIODE 24VWM TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 2500W (2.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,62900 € | 16,29 € |
| 100 | 1,12400 € | 112,40 € |
| 500 | 0,93092 € | 465,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76336 € | 1.908,40 € |
| 5.000 | 0,76056 € | 3.802,80 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

