
RSDT27RSMTFTL1 | |
|---|---|
DigiKey Part Number | 846-RSDT27RSMTFTL1TR-ND - Tape & Reel (TR) 846-RSDT27RSMTFTL1CT-ND - Cut Tape (CT) 846-RSDT27RSMTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT27RSMTFTL1 |
Description | TVS DIODE 22VWM TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp 42.3A Ipp Tvs Diode Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 42.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,46500 € | 14,65 € |
| 100 | 1,00150 € | 100,15 € |
| 500 | 0,80318 € | 401,59 € |
| 1.000 | 0,73941 € | 739,41 € |
| 2.000 | 0,68580 € | 1.371,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61052 € | 2.442,08 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

