RSD200N05TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 400
Unit Price: 1,91000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 20.622
Unit Price: 0,95000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 516
Unit Price: 0,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.835
Unit Price: 1,15000 €
Datasheet
N-Channel 45 V 20A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD200N05TL

DigiKey Part Number
846-RSD200N05TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSD200N05TL
Description
MOSFET N-CH 45V 20A CPT3
Customer Reference
Detailed Description
N-Channel 45 V 20A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
RSD200N05TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 10 V
FET Type
Power Dissipation (Max)
20W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
45 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
CPT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD3H200SNTL1Rohm Semiconductor400RD3H200SNTL1CT-ND1,91000 €MFR Recommended
AOD454AAlpha & Omega Semiconductor Inc.20.622785-1223-1-ND0,95000 €Similar
DMN4026SK3-13Diodes Incorporated516DMN4026SK3-13DICT-ND0,90000 €Similar
IPD15N06S2L64ATMA2Infineon Technologies2.835IPD15N06S2L64ATMA2CT-ND1,15000 €Similar
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40443 €1.011,08 €
Manufacturers Standard Package
Unit Price without VAT:0,40443 €
Unit Price with VAT:0,48127 €