N-Channel 55 V 19A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD15N06S2L64ATMA2

DigiKey Part Number
IPD15N06S2L64ATMA2TR-ND - Tape & Reel (TR)
IPD15N06S2L64ATMA2CT-ND - Cut Tape (CT)
IPD15N06S2L64ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD15N06S2L64ATMA2
Description
MOSFET N-CH 55V 19A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 19A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD15N06S2L64ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
354 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
47W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
64mOhm @ 13A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 14µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,84900 €8,49 €
1000,56000 €56,00 €
5000,43584 €217,92 €
1.0000,39585 €395,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35256 €881,40 €
5.0000,32580 €1.629,00 €
7.5000,31217 €2.341,28 €
12.5000,29685 €3.710,62 €
17.5000,28779 €5.036,32 €
25.0000,27898 €6.974,50 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €