MFR Recommended

RSD045P05TL | |
|---|---|
DigiKey Part Number | RSD045P05TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSD045P05TL |
Description | MOSFET P-CH 45V CPT3 |
Customer Reference | |
Detailed Description | 4.5A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36439 € | 910,98 € |
| 5.000 | 0,33818 € | 1.690,90 € |
| 7.500 | 0,32483 € | 2.436,22 € |
| 12.500 | 0,32165 € | 4.020,62 € |
| Unit Price without VAT: | 0,36439 € |
|---|---|
| Unit Price with VAT: | 0,43362 € |


