


RD3H045SPTL1 | |
|---|---|
DigiKey Part Number | RD3H045SPTL1TR-ND - Tape & Reel (TR) RD3H045SPTL1CT-ND - Cut Tape (CT) RD3H045SPTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3H045SPTL1 |
Description | MOSFET P-CH 45V 4.5A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 4.5A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3H045SPTL1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
FET Type | Power Dissipation (Max) 15W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 155mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92600 € | 9,26 € |
| 100 | 0,61860 € | 61,86 € |
| 500 | 0,48654 € | 243,27 € |
| 1.000 | 0,44404 € | 444,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39725 € | 993,12 € |
| 5.000 | 0,36887 € | 1.844,35 € |
| 7.500 | 0,35442 € | 2.658,15 € |
| 12.500 | 0,33819 € | 4.227,38 € |
| 17.500 | 0,32955 € | 5.767,12 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

