Similar

RSB6.8ZSNXT2N | |
|---|---|
DigiKey Part Number | 846-RSB6.8ZSNXT2NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSB6.8ZSNXT2N |
Description | TVS DIODE 3.5VWM GMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount GMD2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.78V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |


