
RSB6.8GT2R | |
|---|---|
DigiKey Part Number | RSB6.8GT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSB6.8GT2R |
Description | TVS DIODE 3.5VWM VMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB6.8GT2R Models |
Category | Power - Peak Pulse 10W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-723 |
Voltage - Reverse Standoff (Typ) 3.5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.78V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS5V0BC1EST15R | Rohm Semiconductor | 4.904 | VS5V0BC1EST15RCT-ND | 0,20000 € | Similar |
| CPDER5V0 | Comchip Technology | 0 | 641-1218-2-ND | 0,13270 € | Similar |
| CPDQR5V0 | Comchip Technology | 153.482 | 641-1294-1-ND | 0,59000 € | Similar |




