
RSB6.8CST2RA | |
|---|---|
DigiKey Part Number | RSB6.8CST2RATR-ND - Tape & Reel (TR) RSB6.8CST2RACT-ND - Cut Tape (CT) RSB6.8CST2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8CST2RA |
Description | TVS DIODE 3.5VWM VMN2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RSB6.8CST2RA Models |
Category | Power - Peak Pulse 10W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 3.5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.78V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS5V0BB1EST15R | Rohm Semiconductor | 0 | VS5V0BB1EST15RCT-ND | 0,03412 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,22100 € | 22,10 € |
| 500 | 0,16746 € | 83,73 € |
| 1.000 | 0,15020 € | 150,20 € |
| 2.000 | 0,13566 € | 271,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11649 € | 931,92 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

