Similar
Similar

RSB6.8CST2R | |
|---|---|
DigiKey Part Number | 846-RSB6.8CST2RTR-ND - Tape & Reel (TR) 846-RSB6.8CST2RCT-ND - Cut Tape (CT) 846-RSB6.8CST2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8CST2R |
Description | TVS DIODE 3.5VWM VMN2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 10W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 3.5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.78V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0V1BL,315 | Nexperia USA Inc. | 0 | 1727-5809-1-ND | 0,14000 € | Similar |
| VCUT03B1-DD1-G-08 | Vishay General Semiconductor - Diodes Division | 966 | 112-VCUT03B1-DD1-G-08CT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10209 € | 816,72 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



