
RSB39F2FHT106 | |
|---|---|
DigiKey Part Number | RSB39F2FHT106TR-ND - Tape & Reel (TR) RSB39F2FHT106CT-ND - Cut Tape (CT) RSB39F2FHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB39F2FHT106 |
Description | TVS DIODE 30VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RSB39F2FHT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09045 € | 271,35 € |
| 6.000 | 0,08213 € | 492,78 € |
| 9.000 | 0,07788 € | 700,92 € |
| 15.000 | 0,07310 € | 1.096,50 € |
| 21.000 | 0,07028 € | 1.475,88 € |
| 30.000 | 0,06753 € | 2.025,90 € |
| 75.000 | 0,06150 € | 4.612,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

