
RSB33VTE-17 | |
|---|---|
DigiKey Part Number | RSB33VTE-17TR-ND - Tape & Reel (TR) RSB33VTE-17CT-ND - Cut Tape (CT) RSB33VTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB33VTE-17 |
Description | TVS DIODE 25VWM UMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB33VTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25V | |
Voltage - Breakdown (Min) | 29.7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12185 € | 121,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10318 € | 309,54 € |
| 6.000 | 0,09377 € | 562,62 € |
| 9.000 | 0,08897 € | 800,73 € |
| 15.000 | 0,08358 € | 1.253,70 € |
| 21.000 | 0,08039 € | 1.688,19 € |
| 30.000 | 0,07728 € | 2.318,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

