
RSB16VATR | |
|---|---|
DigiKey Part Number | RSB16VATR-ND - Tape & Reel (TR) RSB16VACT-ND - Cut Tape (CT) RSB16VADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB16VATR |
Description | TVS DIODE 12VWM TUMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TUMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB16VATR Models |
Category | Voltage - Breakdown (Min) 14.4V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Zener | Package / Case 2-SMD, Flat Leads |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09149 € | 548,94 € |
| 9.000 | 0,08686 € | 781,74 € |
| 15.000 | 0,08638 € | 1.295,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

