
RSB16VATR | |
|---|---|
DigiKey Part Number | RSB16VATR-ND - Tape & Reel (TR) RSB16VACT-ND - Cut Tape (CT) RSB16VADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB16VATR |
Description | TVS DIODE 12VWM TUMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TUMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB16VATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09760 € | 292,80 € |
| 6.000 | 0,08810 € | 528,60 € |
| 9.000 | 0,07126 € | 641,34 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

