
RSB12ZMT2L | |
|---|---|
DigiKey Part Number | 846-RSB12ZMT2LTR-ND - Tape & Reel (TR) 846-RSB12ZMT2LCT-ND - Cut Tape (CT) 846-RSB12ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB12ZMT2L |
Description | 9V, 150MW, TRANSIENT VOLTAGE SUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 9.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12820 € | 64,10 € |
| 1.000 | 0,11137 € | 111,37 € |
| 2.000 | 0,10922 € | 218,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09193 € | 735,44 € |
| 16.000 | 0,06455 € | 1.032,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

