
RSB12WMTL | |
|---|---|
DigiKey Part Number | 846-RSB12WMTLTR-ND - Tape & Reel (TR) 846-RSB12WMTLCT-ND - Cut Tape (CT) 846-RSB12WMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB12WMTL |
Description | TVS DIODE 9VWM EMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD3F |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-89, SOT-490 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 9V (Max) | Base Product Number |
Voltage - Breakdown (Min) 9.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,12650 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09932 € | 297,96 € |
| 6.000 | 0,09034 € | 542,04 € |
| 9.000 | 0,08577 € | 771,93 € |
| 15.000 | 0,08062 € | 1.209,30 € |
| 21.000 | 0,07758 € | 1.629,18 € |
| 30.000 | 0,07461 € | 2.238,30 € |
| 75.000 | 0,06905 € | 5.178,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

