
RSB12WFHTL | |
|---|---|
DigiKey Part Number | 846-RSB12WFHTLTR-ND - Tape & Reel (TR) 846-RSB12WFHTLCT-ND - Cut Tape (CT) 846-RSB12WFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB12WFHTL |
Description | TVS DIODE 9VWM EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 9.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13512 € | 67,56 € |
| 1.000 | 0,12651 € | 126,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08864 € | 265,92 € |
| 6.000 | 0,08606 € | 516,36 € |
| 9.000 | 0,08391 € | 755,19 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

