
RSB12JS2T2R | |
|---|---|
DigiKey Part Number | RSB12JS2T2RTR-ND - Tape & Reel (TR) RSB12JS2T2RCT-ND - Cut Tape (CT) RSB12JS2T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB12JS2T2R |
Description | TVS DIODE 9VWM EMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD6 |
Datasheet | Datasheet |
EDA/CAD Models | RSB12JS2T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 9.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,26630 € | 26,63 € |
| 500 | 0,20310 € | 101,55 € |
| 1.000 | 0,16524 € | 165,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13898 € | 1.111,84 € |
| 16.000 | 0,13663 € | 2.186,08 € |
| 24.000 | 0,12048 € | 2.891,52 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

