Clamp Ipp Tvs Diode Surface Mount EMD6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB12JS2FHT2R

DigiKey Part Number
846-RSB12JS2FHT2RTR-ND - Tape & Reel (TR)
846-RSB12JS2FHT2RCT-ND - Cut Tape (CT)
846-RSB12JS2FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSB12JS2FHT2R
Description
TVS DIODE 9VWM EMD6
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
9.6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,25400 €2,54 €
1000,19970 €19,97 €
5000,16438 €82,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,16438 €1.315,04 €
16.0000,16378 €2.620,48 €
24.0000,16109 €3.866,16 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €