
RSAC16CMT2R | |
|---|---|
DigiKey Part Number | 846-RSAC16CMT2RTR-ND - Tape & Reel (TR) 846-RSAC16CMT2RCT-ND - Cut Tape (CT) 846-RSAC16CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSAC16CMT2R |
Description | TVS DIODE 12VWM VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 2-SMD, Flat Leads |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 12V (Max) | Base Product Number |
Voltage - Breakdown (Min) 16.49V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,26460 € | 26,46 € |
| 500 | 0,20126 € | 100,63 € |
| 1.000 | 0,18084 € | 180,84 € |
| 2.000 | 0,16365 € | 327,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13699 € | 1.095,92 € |
| 16.000 | 0,12676 € | 2.028,16 € |
| 24.000 | 0,12154 € | 2.916,96 € |
| 40.000 | 0,11568 € | 4.627,20 € |
| 56.000 | 0,11221 € | 6.283,76 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


