Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

RSA5MGTR | |
|---|---|
DigiKey Part Number | 846-RSA5MGTR-ND - Tape & Reel (TR) 846-RSA5MGCT-ND - Cut Tape (CT) 846-RSA5MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA5MGTR |
Description | TVS DIODE 5VWM 9.2VC SOD123 |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13474 € | 404,22 € |
| 6.000 | 0,12351 € | 741,06 € |
| 9.000 | 0,10883 € | 979,47 € |
| 15.000 | 0,10667 € | 1.600,05 € |
| 21.000 | 0,10451 € | 2.194,71 € |
| 30.000 | 0,10235 € | 3.070,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |









