Direct

RSA30LDDTE25 | |
|---|---|
DigiKey Part Number | RSA30LDDTE25TR-ND - Tape & Reel (TR) RSA30LDDTE25CT-ND - Cut Tape (CT) RSA30LDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA30LDDTE25 |
Description | TVS DIODE 25.6VWM 41.4VC PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RSA30LDDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32315 € | 484,72 € |
| 3.000 | 0,29733 € | 891,99 € |
| 4.500 | 0,28418 € | 1.278,81 € |
| 7.500 | 0,26941 € | 2.020,57 € |
| 10.500 | 0,26066 € | 2.736,93 € |
| 15.000 | 0,25926 € | 3.888,90 € |
| Unit Price without VAT: | 0,32315 € |
|---|---|
| Unit Price with VAT: | 0,38455 € |


