


RS7N160BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS7N160BHTB1TR-ND - Tape & Reel (TR) 846-RS7N160BHTB1CT-ND - Cut Tape (CT) 846-RS7N160BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7N160BHTB1 |
Description | NCH 80V 160A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 160A (Ta) 3W (Ta), 160W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4470 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 160W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,62300 € | 26,23 € |
| 100 | 1,86000 € | 186,00 € |
| 500 | 1,73068 € | 865,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41396 € | 3.534,90 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

